Direct
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

LTC8043FS8 | |
|---|---|
DigiKey Part Number | LTC8043FS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC8043FS8 |
Description | IC DAC 12BIT 8-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC8043FS8 Models |
Category | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 8-SO |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC8043FS8#PBF | Analog Devices Inc. | 1.024 | LTC8043FS8#PBF-ND | 13,11000 € | Direct |
| DAC8043A1FSZ | Analog Devices Inc. | 61 | 505-DAC8043A1FSZ-ND | 16,73000 € | Similar |
| DAC8043AESZ | Analog Devices Inc. | 256 | DAC8043AESZ-ND | 24,26000 € | Similar |
| DAC8043AFSZ | Analog Devices Inc. | 82 | DAC8043AFSZ-ND | 16,73000 € | Similar |
| DAC8043AFSZ-REEL7 | Analog Devices Inc. | 2.771 | DAC8043AFSZ-REEL7CT-ND | 16,73000 € | Similar |





