8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX543AESA+T

DigiKey Part Number
MAX543AESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX543AESA+T
Description
IC DAC 12BIT A-OUT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX543AESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V, 11.4V ~ 15.75V
Voltage - Supply, Digital
5V, 11.4V ~ 15.75V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50012,11706 €30.292,65 €
Manufacturers Standard Package
Unit Price without VAT:12,11706 €
Unit Price with VAT:14,41930 €