LTC8043FN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 53
Unit Price: 35,04000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 40
Unit Price: 13,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3
Unit Price: 18,49000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 415
Unit Price: 50,59000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 127
Unit Price: 23,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 75
Unit Price: 27,83000 €
Datasheet
12 Bit Digital to Analog Converter 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 8-PDIP
8 PDIP

LTC8043FN8

DigiKey Part Number
LTC8043FN8-ND
Manufacturer
Manufacturer Product Number
LTC8043FN8
Description
IC DAC 12BIT 8-PDIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC8043FN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes