



DAC8043AFPZ | |
|---|---|
DigiKey Part Number | DAC8043AFPZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8043AFPZ |
Description | IC DAC 12BIT 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8043AFPZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 1µs | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Current - Unbuffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC8043FN8#PBF | Analog Devices Inc. | 40 | LTC8043FN8#PBF-ND | 12,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,26000 € | 18,26 € |
| 10 | 14,58700 € | 145,87 € |
| 50 | 13,11880 € | 655,94 € |
| 100 | 12,66420 € | 1.266,42 € |
| 250 | 12,18440 € | 3.046,10 € |
| 500 | 11,89528 € | 5.947,64 € |
| Unit Price without VAT: | 18,26000 € |
|---|---|
| Unit Price with VAT: | 21,72940 € |

