28 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7805RUFDM#PBF

DigiKey Part Number
505-LTC7805RUFDM#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7805RUFDM#PBF
Description
40V DUAL LOW IQ, 100% DC SYNC BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC7805RUFDM#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Adjustable
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Frequency - Switching
100kHz ~ 3MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Power Good
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,32000 €7,32 €
104,91800 €49,18 €
733,72370 €271,83 €
1463,43103 €500,93 €
2923,18582 €930,26 €
5113,16331 €1.616,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €