



DC3138A | |
|---|---|
DigiKey Part Number | 505-DC3138A-ND |
Manufacturer | |
Manufacturer Product Number | DC3138A |
Description | EVAL BOARD FOR LTC7805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7805 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A, 10A |
Manufacturer Analog Devices Inc. | Voltage - Input 12V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 350kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC7805 |
Voltage - Output 5V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,72000 € | 169,72 € |
| Unit Price without VAT: | 169,72000 € |
|---|---|
| Unit Price with VAT: | 201,96680 € |


