LTC7541AKSW#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 9,97963 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: 27,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 17,53706 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 505
Unit Price: 26,70000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: 19,63000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 19,27000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,98339 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,64275 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,98339 €
Datasheet
12 Bit Digital to Analog Converter 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7541AKSW#TR

DigiKey Part Number
LTC7541AKSW#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7541AKSW#TR
Description
IC DAC 12BIT 18-SO
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC7541AKSW#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes