Direct
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar

LTC7541AJSW | |
|---|---|
DigiKey Part Number | LTC7541AJSW-ND |
Manufacturer | |
Manufacturer Product Number | LTC7541AJSW |
Description | IC DAC 12BIT 18-SO |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7541AJSW Models |
Category | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Manufacturer Analog Devices Inc. | Supplier Device Package 18-SO |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Base Product Number |
Number of Bits 12 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7541AJSW#PBF | Analog Devices Inc. | 4 | LTC7541AJSW#PBF-ND | 10,75000 € | Direct |
| AD7541AKRZ | Analog Devices Inc. | 41 | 505-AD7541AKRZ-ND | 27,16000 € | Similar |
| AD7541AKRZ-REEL | Analog Devices Inc. | 0 | AD7541AKRZ-REELTR-ND | 17,83854 € | Similar |
| AD7541AKRZ-REEL7 | Analog Devices Inc. | 504 | AD7541AKRZ-REEL7CT-ND | 27,16000 € | Similar |
| MX7541AJCWN+ | Analog Devices Inc./Maxim Integrated | 2 | MX7541AJCWN+-ND | 19,39000 € | Direct |




