Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent



LTC7541AJSW#TRPBF | |
|---|---|
DigiKey Part Number | LTC7541AJSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7541AJSW#TRPBF |
Description | IC DAC 12BIT 18-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC7541AJSW#TRPBF Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 16V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 5V ~ 16V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature 0°C ~ 70°C |
Settling Time 600ns (Typ) | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 18-SO |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7541AKRZ | Analog Devices Inc. | 38 | 505-AD7541AKRZ-ND | 27,16000 € | Similar |
| AD7541AKRZ-REEL | Analog Devices Inc. | 0 | AD7541AKRZ-REELTR-ND | 17,83854 € | Similar |
| AD7541AKRZ-REEL7 | Analog Devices Inc. | 502 | AD7541AKRZ-REEL7CT-ND | 27,16000 € | Similar |
| LTC7541AJSW#PBF | Analog Devices Inc. | 0 | LTC7541AJSW#PBF-ND | 10,75000 € | Parametric Equivalent |
| MX7541AKCWN+ | Analog Devices Inc./Maxim Integrated | 0 | MX7541AKCWN+-ND | 19,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,60173 € | 6.601,73 € |
| Unit Price without VAT: | 6,60173 € |
|---|---|
| Unit Price with VAT: | 7,85606 € |




