Parametric Equivalent



LTC7124EUDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC7124EUDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC7124EUDD#TRPBF |
Description | IC REG BUCK ADJ 3.5A DL 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3.5A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7124EUDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 16.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-QFN (3x5) |
Voltage - Input (Min) 3.1V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC7124IUDD#TRPBF | Analog Devices Inc. | 0 | LTC7124IUDD#TRPBF-ND | 7,10766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,48948 € | 16.223,70 € |
| Unit Price without VAT: | 6,48948 € |
|---|---|
| Unit Price with VAT: | 7,72248 € |



