36 QFN 26 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 QFN 26 Leads
Introducing Power by Linear

LTC7103MPUHE#PBF

DigiKey Part Number
LTC7103MPUHE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7103MPUHE#PBF
Description
IC REG BUCK ADJ 2.3A 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.3A 36-WFQFN, 26 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC7103MPUHE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.4V
Voltage - Input (Max)
105V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
105V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
127,40000 €27,40 €
1020,05000 €200,50 €
6117,92180 €1.093,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,40000 €
Unit Price with VAT:32,60600 €