


LTC6992IS6-4#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6992IS6-4#TRMPBFTR-ND - Tape & Reel (TR) LTC6992IS6-4#TRMPBFCT-ND - Cut Tape (CT) LTC6992IS6-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992IS6-4#TRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IS6-4#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992IS6-1#TRMPBF | Analog Devices Inc. | 2.647 | 505-LTC6992IS6-1#TRMPBFCT-ND | 5,52000 € | Parametric Equivalent |
| LTC6992IS6-1#TRPBF | Analog Devices Inc. | 713 | 161-LTC6992IS6-1#TRPBFCT-ND | 5,52000 € | Parametric Equivalent |
| LTC6992IS6-2#TRMPBF | Analog Devices Inc. | 1.546 | 505-LTC6992IS6-2#TRMPBFCT-ND | 5,52000 € | Parametric Equivalent |
| LTC6992IS6-2#TRPBF | Analog Devices Inc. | 4.770 | 505-LTC6992IS6-2#TRPBFCT-ND | 5,52000 € | Parametric Equivalent |
| LTC6992IS6-3#TRMPBF | Analog Devices Inc. | 637 | 505-LTC6992IS6-3#TRMPBFCT-ND | 5,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,23300 € | 42,33 € |
| 25 | 3,91200 € | 97,80 € |
| 100 | 3,55950 € | 355,95 € |
| 250 | 3,39156 € | 847,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,29030 € | 1.645,15 € |
| 1.000 | 3,20697 € | 3.206,97 € |
| 1.500 | 3,16525 € | 4.747,88 € |
| 2.500 | 3,11903 € | 7.797,57 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |






