


LTC6992IS6-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6992IS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6992IS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6992IS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992IS6-2#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992IS6-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 3.81Hz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 365 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,99000 € | 5,99 € |
10 | 3,97500 € | 39,75 € |
25 | 3,45120 € | 86,28 € |
100 | 2,85850 € | 285,85 € |
250 | 2,56752 € | 641,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,41256 € | 1.206,28 € |
Unit Price without VAT: | 5,99000 € |
---|---|
Unit Price with VAT: | 7,12810 € |