Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC6992HDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6992HDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6992HDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6992HDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6992HDCB-2#TRMPBF |
Description | IC OSC SILICON 1MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 3.81Hz ~ 1MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6992HDCB-2#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 365 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 3.81Hz ~ 1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6992HDCB-1#TRMPBF | Analog Devices Inc. | 245 | 505-LTC6992HDCB-1#TRMPBFCT-ND | 6,56000 € | Parametric Equivalent |
| LTC6992HDCB-1#TRPBF | Analog Devices Inc. | 0 | LTC6992HDCB-1#TRPBF-ND | 3,69576 € | Parametric Equivalent |
| LTC6992HDCB-2#TRPBF | Analog Devices Inc. | 0 | LTC6992HDCB-2#TRPBF-ND | 3,69576 € | Parametric Equivalent |
| LTC6992HDCB-3#TRMPBF | Analog Devices Inc. | 50 | 505-LTC6992HDCB-3#TRMPBFTR-ND | 3,89170 € | Parametric Equivalent |
| LTC6992HDCB-3#TRPBF | Analog Devices Inc. | 0 | LTC6992HDCB-3#TRPBF-ND | 3,69576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 10 | 5,06500 € | 50,65 € |
| 25 | 4,69200 € | 117,30 € |
| 100 | 4,28120 € | 428,12 € |
| 250 | 4,08532 € | 1.021,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,96726 € | 1.983,63 € |
| 1.000 | 3,87010 € | 3.870,10 € |
| 1.500 | 3,82142 € | 5.732,13 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |










