
AD4170-4BCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD4170-4BCPZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD4170-4BCPZ-RL7 |
Description | DC TO 50KHZ INPUT BW 4/8 CH - AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 1 Sigma-Delta 32-LFCSP (4x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD4170-4BCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | 3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V, ±2.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.25V | |
Features | PGA, Simultaneous Sampling, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (4x6) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 15,76592 € | 23.648,88 € |
| Unit Price without VAT: | 15,76592 € |
|---|---|
| Unit Price with VAT: | 18,76144 € |




