LTC6957IDD-4#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 3.438
Unit Price: 14,45000 €
Datasheet
Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6957IDD-4#TRPBF

DigiKey Part Number
LTC6957IDD-4#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6957IDD-4#TRPBF
Description
IC CLK BUFFER DVR 1:2 12DFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 300 MHz 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6957IDD-4#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Manufacturer
Analog Devices Inc.
Frequency - Max
300 MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
3.15V ~ 3.45V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
12-WFDFN Exposed Pad
Ratio - Input:Output
1:2
Supplier Device Package
12-DFN (3x3)
Differential - Input:Output
Yes/No
Base Product Number
Input
CML, CMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCLK925BCPZ-R7Analog Devices Inc.3.438ADCLK925BCPZ-R7CT-ND14,45000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types