LTC6908CDCB-2#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 775
Unit Price: 5,07000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 713
Unit Price: 5,07000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 87
Unit Price: 5,07000 €
Datasheet
Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6908CDCB-2#TRPBF

DigiKey Part Number
LTC6908CDCB-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6908CDCB-2#TRPBF
Description
IC OSC SILICON 10MHZ 6-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6908CDCB-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
50kHz ~ 10MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.25 mA
Operating Temperature
0°C ~ 70°C
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,71163 €6.779,07 €
Manufacturers Standard Package
Unit Price without VAT:2,71163 €
Unit Price with VAT:3,22684 €