
LTC6908CDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908CDCB-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908CDCB-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908CDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CDCB-1#TRMPBF |
Description | IC OSC SILICON 10MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CDCB-1#TRMPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,88100 € | 38,81 € |
| 25 | 3,58320 € | 89,58 € |
| 100 | 3,25610 € | 325,61 € |
| 250 | 3,10024 € | 775,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,00624 € | 1.503,12 € |
| 1.000 | 2,92887 € | 2.928,87 € |
| 1.500 | 2,89013 € | 4.335,19 € |
| 2.500 | 2,84720 € | 7.118,00 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

