


LTC6906HS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6906HS6#TRPBFTR-ND - Tape & Reel (TR) LTC6906HS6#TRPBFCT-ND - Cut Tape (CT) LTC6906HS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906HS6#TRPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906HS6#TRPBF Models |
Category | Current - Supply 78 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 10kHz ~ 1MHz | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6906HS6#TRMPBF | Analog Devices Inc. | 2.759 | 505-LTC6906HS6#TRMPBFCT-ND | 6,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 4,74800 € | 47,48 € |
| 25 | 4,39520 € | 109,88 € |
| 100 | 4,00620 € | 400,62 € |
| 250 | 3,82084 € | 955,21 € |
| 500 | 3,81002 € | 1.905,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,52013 € | 8.800,33 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |




