


LTC6906HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6906HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6906HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6906HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906HS6#TRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906HS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 10kHz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 78 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 4,80800 € | 48,08 € |
| 25 | 4,45040 € | 111,26 € |
| 100 | 4,05660 € | 405,66 € |
| 250 | 3,86896 € | 967,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,75584 € | 1.877,92 € |
| 1.000 | 3,66274 € | 3.662,74 € |
| 1.500 | 3,61611 € | 5.424,16 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |




