Direct

LTC6905CS5-96#TRM | |
|---|---|
DigiKey Part Number | LTC6905CS5-96#TRMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-96#TRM |
Description | IC OSC SILICON 96MHZ SOT-23-5 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 96MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-96#TRM Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Packaging Tape & Reel (TR) | Supplier Device Package TSOT-23-5 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Oscillator, Silicon | Base Product Number |
Frequency 96MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6905CS5-96#TRMPBF | Analog Devices Inc. | 1.162 | 505-LTC6905CS5-96#TRMPBFCT-ND | 4,01000 € | Direct |


