
LTC6905CS5-96#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905CS5-96#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905CS5-96#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905CS5-96#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-96#TRMPBF |
Description | IC OSC SILICON 96MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 96MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-96#TRMPBF Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 96MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6905IS5-100#TRMPBF | Analog Devices Inc. | 907 | 505-LTC6905IS5-100#TRMPBFCT-ND | 4,91000 € | Parametric Equivalent |
| LTC6905IS5-96#TRMPBF | Analog Devices Inc. | 3.312 | LTC6905IS5-96#TRMPBFCT-ND | 4,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04700 € | 30,47 € |
| 25 | 2,80520 € | 70,13 € |
| 100 | 2,53960 € | 253,96 € |
| 250 | 2,41292 € | 603,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33652 € | 1.168,26 € |
| 1.000 | 2,27364 € | 2.273,64 € |
| 1.500 | 2,24216 € | 3.363,24 € |
| 2.500 | 2,20728 € | 5.518,20 € |
| 3.500 | 2,18687 € | 7.654,04 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |


