Direct

LTC6905CS5-100#TRM | |
|---|---|
DigiKey Part Number | LTC6905CS5-100#TRM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-100#TRM |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-100#TRM Models |
Category | Current - Supply 8 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Discontinued at DigiKey | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 100MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6905CS5-100#TRMPBF | Analog Devices Inc. | 485 | 505-LTC6905CS5-100#TRMPBFCT-ND | 4,01000 € | Direct |



