
LTC6905CS5-100#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905CS5-100#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905CS5-100#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905CS5-100#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5-100#TRMPBF |
Description | IC OSC SILICON 100MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5-100#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 100MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08500 € | 30,85 € |
| 25 | 2,84080 € | 71,02 € |
| 100 | 2,57160 € | 257,16 € |
| 250 | 2,44328 € | 610,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,36592 € | 1.182,96 € |
| 1.000 | 2,30226 € | 2.302,26 € |
| 1.500 | 2,27039 € | 3.405,59 € |
| 2.500 | 2,23507 € | 5.587,67 € |
| 3.500 | 2,21441 € | 7.750,44 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |


