LTC6903IMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 990
Unit Price: 7,91000 €
Datasheet
Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6903IMS8#TRPBF

DigiKey Part Number
505-LTC6903IMS8#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6903IMS8#TRPBF
Description
IC OSC SILICON 68MHZ 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6903IMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
1kHz ~ 68MHz
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
7 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,09219 €10.230,48 €
Manufacturers Standard Package
Unit Price without VAT:4,09219 €
Unit Price with VAT:4,86971 €