Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6904IMS8#TRPBF

DigiKey Part Number
505-LTC6904IMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6904IMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC6904IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6904IMS8#TRPBF
Description
IC OSC SILICON 68MHZ 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6904IMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Active
Supplier Device Package
8-MSOP
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
1kHz ~ 68MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,91000 €7,91 €
106,14500 €61,45 €
255,70400 €142,60 €
1005,21960 €521,96 €
2505,01932 €1.254,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,61389 €11.534,72 €
Manufacturers Standard Package
Unit Price without VAT:7,91000 €
Unit Price with VAT:9,41290 €