Direct
Similar

LTC6902IMS | |
|---|---|
DigiKey Part Number | LTC6902IMS-ND |
Manufacturer | |
Manufacturer Product Number | LTC6902IMS |
Description | IC OSC SILICON 20MHZ 10-TFSOP |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 100kHz ~ 20MHz 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6902IMS Models |
Category | Current - Supply 2.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 10-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 100kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6902IMS#PBF | Analog Devices Inc. | 466 | 505-LTC6902IMS#PBF-ND | 8,92000 € | Direct |
| LTC6902CMS#PBF | Analog Devices Inc. | 3.777 | 505-LTC6902CMS#PBF-ND | 7,32000 € | Similar |


