Direct
Similar
Similar
Similar
Similar

LTC6800HMS8 | |
|---|---|
DigiKey Part Number | LTC6800HMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC6800HMS8 |
Description | IC OPAMP INSTR 200KHZ RRO 8MSOP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6800HMS8 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 200 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6800HMS8#PBF | Analog Devices Inc. | 2.052 | LTC6800HMS8#PBF-ND | 5,03000 € | Direct |
| MCP616-I/MS | Microchip Technology | 0 | MCP616-I/MS-ND | 0,74604 € | Similar |
| MCP616T-I/MS | Microchip Technology | 8.393 | MCP616T-I/MSCT-ND | 0,90000 € | Similar |
| MCP618-I/MS | Microchip Technology | 40 | MCP618-I/MS-ND | 0,96000 € | Similar |
| MCP618T-I/MS | Microchip Technology | 0 | MCP618T-I/MS-ND | 0,79840 € | Similar |



