LTC6800HMS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.309
Unit Price: 4,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,75544 €
Datasheet

Similar


Microchip Technology
In Stock: 8.393
Unit Price: 0,91000 €
Datasheet

Similar


Microchip Technology
In Stock: 40
Unit Price: 0,97000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,80845 €
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6800HMS8#TR

DigiKey Part Number
LTC6800HMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6800HMS8#TR
Description
IC OPAMP INSTR 200KHZ RRO 8MSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6800HMS8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.2V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
4 nA
Voltage - Input Offset
100 µV
Current - Supply
1.3mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types