
LTC6430BIUF-20#PBF | |
|---|---|
DigiKey Part Number | LTC6430BIUF-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6430BIUF-20#PBF |
Description | IC AMPLIFIER 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Driver 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6430BIUF-20#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 6,75200 € | 67,52 € |
| 91 | 5,78374 € | 526,32 € |
| 182 | 5,58429 € | 1.016,34 € |
| 273 | 5,48447 € | 1.497,26 € |
| 546 | 5,33802 € | 2.914,56 € |
| 1.001 | 5,23135 € | 5.236,58 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |





