LTC6430-20 - Amplifier 300MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2076A-B

DigiKey Part Number
DC2076A-B-ND
Manufacturer
Manufacturer Product Number
DC2076A-B
Description
DEMO BOARD LTC6430-20 300-1000MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC6430-20 - Amplifier 300MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
300MHz ~ 1GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LTC6430-20
Note
-
RF Type
-
RF Frequency
300MHz ~ 1GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1294,79000 €294,79 €
Manufacturers Standard Package
Unit Price without VAT:294,79000 €
Unit Price with VAT:350,80010 €