LTC6262HDC#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 4.392
Unit Price: 8,61000 $
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6262HDC#TRPBF

DigiKey Part Number
LTC6262HDC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6262HDC#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6262HDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
7V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
50 µV
Current - Supply
245µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types