MFR Recommended



LTC6261IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6261IS6#TRMPBFTR-ND - Tape & Reel (TR) LTC6261IS6#TRMPBFCT-ND - Cut Tape (CT) LTC6261IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6261IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6261IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 30 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 245µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


