LTC6257CMS#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 2,16522 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6257CMS#TRPBF

DigiKey Part Number
LTC6257CMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6257CMS#TRPBF
Description
IC OPAMP GP 4 CIRCUIT 16MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6257CMS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
65µA (x4 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
35 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.8V/µs
Package / Case
16-TFSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
16-MSOP
-3db Bandwidth
4.5 MHz
Base Product Number
Current - Input Bias
5 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARQZ-RLAnalog Devices Inc.0AD8604ARQZ-RLTR-ND2,16522 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types