LTC6255HS6#TRMPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc./Maxim Integrated
In Stock: 3.802
Unit Price: 3,20000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6255HS6#TRMPBF

DigiKey Part Number
505-LTC6255HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6255HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6255HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6255HS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6255HS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.8V/µs
Gain Bandwidth Product
6.5 MHz
-3db Bandwidth
4.5 MHz
Current - Input Bias
5 nA
Voltage - Input Offset
100 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types