MFR Recommended



LTC6255CS6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6255CS6#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6255CS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6255CS6#TRPBF Models |
Category | Current - Input Bias 5 nA |
Mfr | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) | Current - Supply 65µA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.8V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package TSOT-23-6 |
-3db Bandwidth 4.5 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4239AUT+T | Analog Devices Inc./Maxim Integrated | 3.571 | MAX4239AUT+TCT-ND | 3,20000 € | MFR Recommended |



