MFR Recommended

LTC6254CMS#PBF | |
|---|---|
DigiKey Part Number | LTC6254CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6254CMS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 16MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6254CMS#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.25mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 280V/µs | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 720 MHz | Supplier Device Package 16-MSOP |
-3db Bandwidth 400 MHz | Base Product Number |
Current - Input Bias 1.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | 3,78000 € | MFR Recommended |


