MFR Recommended

LTC6247CTS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6247CTS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6247CTS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6247CTS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 90V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.25mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |


