Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6246CS6#PBF

DigiKey Part Number
LTC6246CS6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6246CS6#PBF
Description
IC OP AMP SINGLE R-R I/O 180MHZ
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6246CS6#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
400 nA
Mfr
Voltage - Input Offset
100 µV
Packaging
Bulk
Current - Supply
1.25mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
90V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
180 MHz
Supplier Device Package
TSOT-23-6
-3db Bandwidth
120 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types