
LTC6241HS8#PBF | |
|---|---|
DigiKey Part Number | LTC6241HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6241HS8#PBF |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HS8#PBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV822IDT | STMicroelectronics | 2.436 | 497-12416-1-ND | 0,91000 € | Similar |
| LMX358IDT | STMicroelectronics | 1.537 | 497-13023-1-ND | 0,74000 € | Similar |
| MAX4257ESA+ | Analog Devices Inc./Maxim Integrated | 644 | MAX4257ESA+-ND | 4,28000 € | Similar |
| MCP6022T-I/SN | Microchip Technology | 62.792 | MCP6022T-I/SNCT-ND | 1,53000 € | Similar |
| TSV852AIDT | STMicroelectronics | 613 | 497-12393-1-ND | 1,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,23300 € | 32,33 € |
| 25 | 2,97920 € | 74,48 € |
| 100 | 2,70020 € | 270,02 € |
| 300 | 2,54467 € | 763,40 € |
| 500 | 2,48712 € | 1.243,56 € |
| 1.000 | 2,42114 € | 2.421,14 € |
| 2.500 | 2,35151 € | 5.878,78 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

