

LTC6240HVIS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240HVIS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6240HVIS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6240HVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240HVIS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVIS5#TRMPBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 2.7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 18 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,44500 € | 34,45 € |
| 25 | 3,17680 € | 79,42 € |
| 100 | 2,88260 € | 288,26 € |
| 250 | 2,75672 € | 689,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,65752 € | 1.328,76 € |
| 1.000 | 2,58784 € | 2.587,84 € |
| 1.500 | 2,55295 € | 3.829,43 € |
| 2.500 | 2,51430 € | 6.285,75 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |


