
LTC6240CS5#PBF | |
|---|---|
DigiKey Part Number | LTC6240CS5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6240CS5#PBF |
Description | IC OP AMP SINGLE R-R |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240CS5#PBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2mA |
Packaging Bulk | Voltage - Supply Span (Min) 2.8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 10V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 0.2 pA |

