LTC6228IS8#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: 3,05962 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6228IS8#TRPBF

DigiKey Part Number
LTC6228IS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6228IS8#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
16mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
140 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.8 V
Amplifier Type
Voltage - Supply Span (Max)
11.75 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
500V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
890 MHz
Supplier Device Package
8-SO
-3db Bandwidth
730 MHz
Base Product Number
Current - Input Bias
16 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4899-1YRDZ-RLAnalog Devices Inc.0ADA4899-1YRDZ-RLTR-ND3,05962 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types