Direct

LTC6102IDD | |
|---|---|
DigiKey Part Number | LTC6102IDD-ND |
Manufacturer | |
Manufacturer Product Number | LTC6102IDD |
Description | IC CURRENT SENSE 1 CIRCUIT 8DFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 3 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 420µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |


