
LTC6101VHVAIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101VHVAIS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101VHVAIS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101VHVAIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101VHVAIS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101VHVAIS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 10 | 4,73300 € | 47,33 € |
| 25 | 4,12640 € | 103,16 € |
| 100 | 3,68690 € | 368,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,01216 € | 1.506,08 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,40140 € |


