Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP

LTC6090IFE#TRPBF

DigiKey Part Number
LTC6090IFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6090IFE#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC6090IFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
330 µV
Current - Supply
2.8mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
140 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,57839 €16.445,97 €
Manufacturers Standard Package
Unit Price without VAT:6,57839 €
Unit Price with VAT:7,82828 €