

LTC6090HFE-5#TRPBF | |
|---|---|
DigiKey Part Number | LTC6090HFE-5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6090HFE-5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6090HFE-5#TRPBF Models |
Category | Voltage - Input Offset 330 µV |
Mfr | Current - Supply 2.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 9.5 V |
Amplifier Type | Voltage - Supply Span (Max) 140 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 37V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Gain Bandwidth Product 24 MHz | Supplier Device Package 16-TSSOP-EP |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,39356 € | 18.483,90 € |
| Unit Price without VAT: | 7,39356 € |
|---|---|
| Unit Price with VAT: | 8,79834 € |


