505~05-08-1697~UF~24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC5585IUF#TRPBF

DigiKey Part Number
505-LTC5585IUF#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC5585IUF#TRPBF
Description
RF DEMOD IC 400MHZ-4GHZ 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 400MHz ~ 4GHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC5585IUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Demodulator
LO Frequency
400MHz ~ 4GHz
RF Frequency
400MHz ~ 4GHz
P1dB
16dBm
Gain
2.4dB
Noise Figure
13.5dB
Current - Supply
200 mA
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,85223 €22.130,58 €
Manufacturers Standard Package
Unit Price without VAT:8,85223 €
Unit Price with VAT:10,53415 €