
DC1662A | |
|---|---|
DigiKey Part Number | DC1662A-ND |
Manufacturer | |
Manufacturer Product Number | DC1662A |
Description | EVAL BOARD FOR LTC5585 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC5585 - Demodulator 700MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 700MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LTC5585 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,42000 € | 159,42 € |
| Unit Price without VAT: | 159,42000 € |
|---|---|
| Unit Price with VAT: | 189,70980 € |


