
LTC5556IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC5556IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC5556IUH#TRPBF |
Description | 1.5GHZ TO 7GHZ DUAL PROGRAMMABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 1.5GHz ~ 7GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC5556IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 1.5GHz ~ 7GHz | |
Number of Mixers | 2 | |
Gain | 9.7dB | |
Noise Figure | 13.9dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 380mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 15,23961 € | 38.099,03 € |
| Unit Price without VAT: | 15,23961 € |
|---|---|
| Unit Price with VAT: | 18,13514 € |


